+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2351

Display: LED; alphanumeric; 5x7; 4.9mm; No.char: 4; yellow; 2.4mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2351
TME Symbol:
HCMS-2351

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
4.9mm
Number of characters
4
Colour
yellow
Luminosity
2.4mcd
Mounting
THT
Wavelength
585nm
Operating current
0.5A
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2351
0 in TME stock
Net price for quantities from 1 pcs - 142.11 USDGross price for quantities from 1 pcs - 142.11 USD
Net price for quantities from 5 pcs - 137.45 USDGross price for quantities from 5 pcs - 137.45 USD
Net price for quantities from 10 pcs - 132.79 USDGross price for quantities from 10 pcs - 132.79 USD
Net price for quantities from 20 pcs - 128.13 USDGross price for quantities from 20 pcs - 128.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.