+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2903

Display: LED; alphanumeric; 3.71mm; No.char: 4; green; 0.27mcd; 5V

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2903
TME Symbol:
HCMS-2903

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
3.71mm
Number of characters
4
Colour
green
Luminosity
0.27mcd
Mounting
THT
Wavelength
574nm
Operating voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2903
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order