+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2905

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 4; red; 0.23mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2905
TME Symbol:
HCMS-2905

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
4
Colour
red
Luminosity
0.23mcd
Mounting
THT
Wavelength
645nm
Operating current
145mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2905
0 in TME stock
Net price for quantities from 1 pcs - 28.47 USDGross price for quantities from 1 pcs - 28.47 USD
Net price for quantities from 5 pcs - 27.42 USDGross price for quantities from 5 pcs - 27.42 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.