+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2915

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 8; red; 0.23mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2915
TME Symbol:
HCMS-2915

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
8
Colour
red
Luminosity
0.23mcd
Mounting
THT
Wavelength
645nm
Operating current
0.29A
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2915
0 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 5 pcs - 35.04 USDGross price for quantities from 5 pcs - 35.04 USD
Net price for quantities from 10 pcs - 33.87 USDGross price for quantities from 10 pcs - 33.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.