+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2923

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 16; green; 0.114mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2923
TME Symbol:
HCMS-2923

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
16
Colour
green
Luminosity
0.114mcd
Mounting
THT
Wavelength
574nm
Operating current
528mA
Interface
serial
Gross weight4.27 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2923
0 in TME stock
Net price for quantities from 1 pcs - 90.89 USDGross price for quantities from 1 pcs - 90.89 USD
Net price for quantities from 5 pcs - 87.77 USDGross price for quantities from 5 pcs - 87.77 USD
Net price for quantities from 10 pcs - 84.64 USDGross price for quantities from 10 pcs - 84.64 USD
Net price for quantities from 20 pcs - 81.52 USDGross price for quantities from 20 pcs - 81.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs