+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2924

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 16; orange; 0.64mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2924
TME Symbol:
HCMS-2924

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
16
Colour
orange
Luminosity
0.64mcd
Mounting
THT
Wavelength
602nm
Operating current
528mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2924
0 in TME stock
Net price for quantities from 1 pcs - 72.25 USDGross price for quantities from 1 pcs - 72.25 USD
Net price for quantities from 5 pcs - 69.70 USDGross price for quantities from 5 pcs - 69.70 USD
Net price for quantities from 10 pcs - 67.37 USDGross price for quantities from 10 pcs - 67.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.