+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2925

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 16; red; 0.23mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2925
TME Symbol:
HCMS-2925

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
16
Colour
red
Luminosity
0.23mcd
Mounting
THT
Wavelength
637nm
Operating current
0.58A
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2925
0 in TME stock
Net price for quantities from 1 pcs - 80.82 USDGross price for quantities from 1 pcs - 80.82 USD
Net price for quantities from 5 pcs - 78.04 USDGross price for quantities from 5 pcs - 78.04 USD
Net price for quantities from 10 pcs - 75.46 USDGross price for quantities from 10 pcs - 75.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.