+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2962

Display: LED; alphanumeric; 5x7; 4.6mm; No.char: 4; red; 0.064mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2962
TME Symbol:
HCMS-2962

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
4.6mm
Number of characters
4
Colour
red
Luminosity
0.064mcd
Mounting
THT
Wavelength
635nm
Operating current
132mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2962
0 in TME stock
Net price for quantities from 1 pcs - 29.95 USDGross price for quantities from 1 pcs - 29.95 USD
Net price for quantities from 5 pcs - 28.27 USDGross price for quantities from 5 pcs - 28.27 USD
Net price for quantities from 10 pcs - 26.65 USDGross price for quantities from 10 pcs - 26.65 USD
Net price for quantities from 20 pcs - 25.72 USDGross price for quantities from 20 pcs - 25.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.