+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-3901

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 4; yellow; 0.148mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-3901
TME Symbol:
HCMS-3901

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
4
Colour
yellow
Luminosity
0.148mcd
Mounting
THT
Wavelength
628nm
Operating current
132mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-3901
0 in TME stock
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 5 pcs - 24.55 USDGross price for quantities from 5 pcs - 24.55 USD
Net price for quantities from 10 pcs - 23.73 USDGross price for quantities from 10 pcs - 23.73 USD
Net price for quantities from 20 pcs - 23.66 USDGross price for quantities from 20 pcs - 23.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.