+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-3907

Display: LED; alphanumeric; 3.71mm; 0.15"; No.char: 4; green

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-3907
TME Symbol:
HCMS-3907

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
3.71mm
Digit height
0.15"
Number of characters
4
Colour
green
Luminosity
0.52...1mcd
Dimensions
17.78x10.16mm
Mounting
THT
Wavelength
572nm
Gross weight1.16 g
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-3907
0 in TME stock
Net price for quantities from 1 pcs - 41.70 USDGross price for quantities from 1 pcs - 41.70 USD
Net price for quantities from 3 pcs - 37.62 USDGross price for quantities from 3 pcs - 37.62 USD
Net price for quantities from 10 pcs - 36.33 USDGross price for quantities from 10 pcs - 36.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.