+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-3916

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 8; red; 2.3mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-3916
TME Symbol:
HCMS-3916

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
8
Colour
red
Luminosity
2.3mcd
Mounting
THT
Wavelength
624nm
Operating current
264mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-3916
0 in TME stock
Net price for quantities from 1 pcs - 52.92 USDGross price for quantities from 1 pcs - 52.92 USD
Net price for quantities from 5 pcs - 51.05 USDGross price for quantities from 5 pcs - 51.05 USD
Net price for quantities from 10 pcs - 49.29 USDGross price for quantities from 10 pcs - 49.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.