+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-0454

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; SOIC8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0454
TME Symbol:
HCPL-0454

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
SOIC8
Turn-on time
0.2µs
Turn-off time
0.3µs
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-0454
0 in TME stock
Net price for quantities from 300 pcs - 2.03 USDGross price for quantities from 300 pcs - 2.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.