+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HCPL-0630-500E

Optocoupler; SMD; Ch: 1; OUT: gate; 3.75kV; 10Mbps; SO8; 10kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0630-500E
TME Symbol:
HCPL-0630-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
SO8
Turn-on time
48ns
Turn-off time
50ns
Slew rate
10kV/μs
Gross weight1 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0630-500E
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order