+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-070A

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 3.75kV; SOIC8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-070A
TME Symbol:
HCPL-070A

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
Case
SOIC8
Turn-on time
3µs
Turn-off time
34µs
Max. off-state voltage
2.5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-070A
0 in TME stock
Net price for quantities from 200 pcs - 2.83 USDGross price for quantities from 200 pcs - 2.83 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.