+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-0710

Optocoupler; SMD; Ch: 1; OUT: totem pole; 3.75kV; SO8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0710
TME Symbol:
HCPL-0710

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
totem pole
Insulation voltage
3.75kV
Case
SO8
Gross weight0.135 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0710
134 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
Net price for quantities from 500 pcs - 4.69 USDGross price for quantities from 500 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs