+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-315J

Optocoupler; SMD; Ch: 2; OUT: isolation amplifier; Uinsul: 5kV


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-315J
TME Symbol:
HCPL-315J

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SOIC16
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-315J
0 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 45 pcs - 6.62 USDGross price for quantities from 45 pcs - 6.62 USD
Net price for quantities from 135 pcs - 6.22 USDGross price for quantities from 135 pcs - 6.22 USD
Net price for quantities from 540 pcs - 5.69 USDGross price for quantities from 540 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.