+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-3760

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 3.75kV; Uce: 20V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-3760
TME Symbol:
HCPL-3760

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
Collector-emitter voltage
20V
Case
DIP8
Turn-on time
4.5µs
Turn-off time
8µs
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-3760
0 in TME stock
Net price for quantities from 100 pcs - 5.66 USDGross price for quantities from 100 pcs - 5.66 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.