+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-4100-000E

Optocoupler; THT; Ch: 1; OUT: transistor; 0.02Mbps; DIP8; 3kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-4100-000E
TME Symbol:
HCPL-4100-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Transfer rate
20kbps
Case
DIP8
Slew rate
3kV/μs
Gross weight0.523 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-4100-000E
79 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.38 USDGross price for quantities from 10 pcs - 6.38 USD
Net price for quantities from 25 pcs - 5.77 USDGross price for quantities from 25 pcs - 5.77 USD
Net price for quantities from 50 pcs - 5.44 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs