+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-7800A-000E

Optocoupler; THT; Ch: 1; OUT: isolation amplifier; 3.75kV; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-7800A-000E
TME Symbol:
HCPL-7800A-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
3.75kV
Case
DIP8
Slew rate
15kV/μs
Manufacturer series
HCPL-7800A
Gross weight0.565 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
HCPL-7800A-000E
1232 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 10.79 USDGross price for quantities from 3 pcs - 10.79 USD
Net price for quantities from 5 pcs - 10.16 USDGross price for quantities from 5 pcs - 10.16 USD
Net price for quantities from 10 pcs - 9.32 USDGross price for quantities from 10 pcs - 9.32 USD
Net price for quantities from 25 pcs - 8.46 USDGross price for quantities from 25 pcs - 8.46 USD
Net price for quantities from 50 pcs - 8.06 USDGross price for quantities from 50 pcs - 8.06 USD
Packaging method by the manufacturer:
Tube = 50 pcsBag = 500 pcs