+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-M701

Optocoupler; SMD; Ch: 1; OUT: Darlington; 3.75kV; SO5; 20mA

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-M701
TME Symbol:
HCPL-M701

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
Case
SO5
Turn-on time
0.5µs
Turn-off time
1µs
Load current
20mA
Gross weight0.16 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-M701
0 in TME stock
Net price for quantities from 300 pcs - 1.70 USDGross price for quantities from 300 pcs - 1.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.