+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL062NR2

Optocoupler; SMD; Ch: 2; OUT: logic; 2.5kV; 10Mbps; SO8; 25kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
HCPL062NR2
TME Symbol:
HCPL062NR2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
logic
Insulation voltage
2.5kV
Transfer rate
10Mbps
Case
SO8
Slew rate
25kV/μs
Gross weight2 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
HCPL062NR2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order