+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL0638

Optocoupler; SMD; Ch: 2; OUT: logic; Uinsul: 3.75kV; 10Mbps; SO8

Manufacturer: ONSEMI

Manufacturer part number:
HCPL0638
TME Symbol:
HCPL0638

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
logic
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
SO8
Slew rate
10kV/μs
Output voltage
7V
Gross weight0.126 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
HCPL0638
419 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs