+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL0701

Optocoupler; SMD; Ch: 1; OUT: Darlington; 2.5kV; SO8; HCPL07XX


Manufacturer: ONSEMI

Manufacturer part number:
HCPL0701
TME Symbol:
HCPL0701

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
2.5kV
CTR@If
500-2600%@1.6mA
Case
SO8
Turn-on time
0.3µs
Turn-off time
1.6µs
Manufacturer series
HCPL07XX
Gross weight0.128 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
HCPL0701
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs