+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL2631

Optocoupler; THT; Ch: 2; OUT: open collector; 10Mbps; DIP8; 2.5kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
HCPL2631
TME Symbol:
HCPL2631

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
open collector
Transfer rate
10Mbps
Case
DIP8
Turn-on time
50ns
Turn-off time
12ns
Slew rate
2.5kV/μs
Schematic diagram
Gross weight0.515 g
See other products in this category: Optocouplers - digital output ONSEMI
*
HCPL2631
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs