+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL2631M

Optocoupler; THT; Ch: 2; OUT: logic; Uinsul: 5kV; 10Mbps; DIP8


Manufacturer: ONSEMI

Manufacturer part number:
HCPL2631M
TME Symbol:
HCPL2631M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
logic
Insulation voltage
5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
30ns
Turn-off time
30ns
Slew rate
10kV/μs
Max. off-state voltage
5V
Output voltage
-500mV...7V
Manufacturer series
HCPL2631M
Gross weight0.58 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
HCPL2631M
581 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 30 pcs - 1.07 USDGross price for quantities from 30 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 150 pcs - 0.89 USDGross price for quantities from 150 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs