+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL2631SDM

Optocoupler; SMD; Ch: 2; OUT: logic; Uinsul: 5kV; 10Mbps; Gull wing 8


Manufacturer: ONSEMI

Manufacturer part number:
HCPL2631SDM
TME Symbol:
HCPL2631SDM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
logic
Insulation voltage
5kV
Transfer rate
10Mbps
Case
Gull wing 8
Turn-on time
30ns
Turn-off time
10ns
Slew rate
10kV/μs
Max. off-state voltage
5V
Output voltage
-0.5...7V
Manufacturer series
HCPL2631M
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
HCPL2631SDM
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.