+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL4503M

Optocoupler; THT; Ch: 1; OUT: transistor; 5kV; CTR@If: 19-50%@16mA


Manufacturer: ONSEMI

Manufacturer part number:
HCPL4503M
TME Symbol:
HCPL4503M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
19-50%@16mA
Transfer rate
1Mbps
Case
DIP8
Slew rate
10kV/μs
Manufacturer series
HCPL4503M
Gross weight0.595 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
HCPL4503M
134 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 2 pcs - 1.77 USDGross price for quantities from 2 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs