+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

525-10003

Identification tags; 10mm; 25m; transparent; -60÷65°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
525-10003
TME Symbol:
HCR09-PEUV-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
identification tags
Width
10mm
Length
25m
Colour
transparent
Application of storage accessories
for marking wire and cable
Material
PEUV
Operating temperature
-60...65°C
Gross weight346 g
Certificates
EAN code4031026165332
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
525-10003
0 in TME stock
Net price for quantities from 1 rol - 136.16 USDGross price for quantities from 1 rol - 136.16 USD
Net price for quantities from 5 rol - 124.13 USDGross price for quantities from 5 rol - 124.13 USD
Net price for quantities from 15 rol - 109.08 USDGross price for quantities from 15 rol - 109.08 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.