+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

525-19003

Identification tags; 19mm; 25m; transparent; -60÷65°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
525-19003
TME Symbol:
HCR18-PEUV-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
identification tags
Width
19mm
Length
25m
Colour
transparent
Application of storage accessories
for marking wire and cable
Material
PEUV
Operating temperature
-60...65°C
Gross weight988.7 g
Certificates
EAN code4031026165486
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
525-19003
1 in TME stock
Net price for quantities from 1 rol - 188.11 USDGross price for quantities from 1 rol - 188.11 USD
Net price for quantities from 5 rol - 171.57 USDGross price for quantities from 5 rol - 171.57 USD
Net price for quantities from 15 rol - 149.87 USDGross price for quantities from 15 rol - 149.87 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.