+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCS500-I/P

IC: code hopping encoder; THT; DIP8; -40÷85°C; 3÷5.5VDC; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS500-I/P
TME Symbol:
HCS500-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
1
Manufacturer standard package
60pcs.
DC supply current
2.4mA
Supply voltage
  • 3...5.5V DC
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS500-I/P
0 in TME stock
Net price for quantities from 180 pcs - 2.53 USDGross price for quantities from 180 pcs - 2.53 USD
No. of pieces (Multiplicity: 60)