+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCS512-I/SO

IC: analog switch; IN: 4; SMD; -40÷85°C; tube; OUT: 4; 4÷6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS512-I/SO
TME Symbol:
HCS512-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Number of inputs
4
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
4
Manufacturer standard package
42pcs.
Supply voltage
  • 4...6V
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS512-I/SO
0 in TME stock
Net price for quantities from 84 pcs - 6.03 USDGross price for quantities from 84 pcs - 6.03 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 84.
Multiplicity: 42.