+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCTA-VC-KIT

Vacuum cup kit; for vaccum pickup,for hot air station; 4pcs.


Manufacturer: METCAL

Manufacturer part number:
HCTA-VC-KIT
TME Symbol:
HCTA-VC-KIT

Specification

Manufacturer
METCAL
Type of Soldering accessories
vacuum cup kit
Quantity in set/package
4pcs.
Diameter
4.8mm, 6.4mm, 7.9mm, 11...1mm
Related items
HCT-1000
Applications of soldering equipment
  • for hot air station
  • for vaccum pickup
Gross weight6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations - accessories METCAL,
*
HCTA-VC-KIT
0 in TME stock
Net price for quantities from 1 set - 16.62 USDGross price for quantities from 1 set - 16.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.