+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCTSM80102AAL-E

Transformer: impulse; SMD; 12.3x10.8x6.5mm; 250uH; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
HCTSM80102AAL-E
TME Symbol:
HCTSM80102AALE-0

Specification

Manufacturer
BOURNS
Type of transformer
impulse
Mounting
SMD
Body dimensions
12.3x10.8x6.5mm
Inductance
0.25mH
Operating temperature
-40...125°C
Gear
1:2
Gross weight2.8 g
See other products in this category: PCB transformers BOURNS,
*
HCTSM80102AAL-E
12500 in an external stock
Net price for quantities from 2500 pcs - 3.22 USDGross price for quantities from 2500 pcs - 3.22 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.