+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCV-8BL0035S

Tip; cutting; 35mm; 468°C; for soldering station


Manufacturer: METCAL

Manufacturer part number:
HCV-8BL0035S
TME Symbol:
HCV-8BL0035S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
cutting
Tip dimensions
35mm
Tip temperature
468°C
Applications of soldering equipment
for soldering station
Related items
CV-H6-HTD, CV-UK6
Technology
Connection Validation™, SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
HCV-8BL0035S
0 in TME stock
Net price for quantities from 1 pcs - 134.11 USDGross price for quantities from 1 pcs - 134.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.