+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCV-9BR0010S

Tip; special; 10.4mm; 510°C; for soldering station

Manufacturer: METCAL

Manufacturer part number:
HCV-9BR0010S
TME Symbol:
HCV-9BR0010S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
special
Tip dimensions
10.4mm
Tip temperature
510°C
Applications of soldering equipment
for soldering station
Related items
CV-H6-HTD, CV-UK6
Technology
Connection Validation™, SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
HCV-9BR0010S
0 in TME stock
Net price for quantities from 1 pcs - 126.18 USDGross price for quantities from 1 pcs - 126.18 USD
No. of pieces (Multiplicity: 1)