+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCZ.127

Column level indicator; M12; Ømount.hole: 12.5mm; polyamide; 12Nm


Manufacturer: ELESA+GANTER

Manufacturer part number:
HCZ.127
TME Symbol:
HCZ.127

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
column level indicator
Thread
M12
Panel cutout diameter
12.5mm
Overall length
150mm
Body material
polyamide
Torque
12Nm
Mounting holes pitch
127mm
Width
22mm
Gross weight116.5 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
HCZ.127
0 in TME stock
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
Net price for quantities from 3 pcs - 19.47 USDGross price for quantities from 3 pcs - 19.47 USD
Net price for quantities from 5 pcs - 16.95 USDGross price for quantities from 5 pcs - 16.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.