+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD350

Thermoanemometer; 0÷50°C; Press.meas.range: 0÷50mbar; ±0.3%

Manufacturer: EXTECH

Manufacturer part number:
HD350
TME Symbol:
HD350

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Velocity measuring range
1...80m/s, 2...154.6knots, 2.25...178.66mph, 3.5...288km/h, 200...15733ft/min
Velocity measuring accuracy
±3%
Velocity measuring resolution
0.01mph, 0.01m/s, 0.1km/h, 1ft/min
Temperature measuring range
0...50°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Pressure measuring range
0...50mbar
Pressure measuring accuracy
±0.3%
Measurement repeatability
±0,2%
Pressure measuring resolution
0.01mbar
Measurement
air flow, temperature
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • connection cable
  • hard case
  • Pitot tube
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight2.8749 kg

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
HD350
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.