+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD36-18-14SE-059

Connector: wire-wire; plug; female; HD30; PIN: 14; straight; Size: 16


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
HD36-18-14SE-059
TME Symbol:
HD36-18-14SE-059

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
HD30
Number of pins
14
Spatial orientation
straight
Mechanical mounting
for cable
Cable external diameter
1.35...3.05mm
Locking system
internal bayonet
Contact size
16
Case
size 18
Connector variant
  • with holder
  • w/o contacts
Gross weight121.6 g
Certificates
See other products in this category: Automotive connectors DEUTSCH / TE Connectivity,
See other products from this series.:
*
HD36-18-14SE-059
0 in TME stock
Net price for quantities from 1 pcs - 102.94 USDGross price for quantities from 1 pcs - 102.94 USD
Net price for quantities from 5 pcs - 92.69 USDGross price for quantities from 5 pcs - 92.69 USD
Net price for quantities from 10 pcs - 82.45 USDGross price for quantities from 10 pcs - 82.45 USD
Net price for quantities from 50 pcs - 72.08 USDGross price for quantities from 50 pcs - 72.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.