+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD6090K-10

Relay: solid state; Ucntrl: 4÷32VDC; 90A; 48÷660VAC; HA/HD60; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD6090K-10
TME Symbol:
HD6090K-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
90A
Switched voltage
48...660V AC
Manufacturer series
HA/HD60
Relay variant
1-phase
Mounting
on panel
Body dimensions
57.3x44.5x26.4mm
Switching method
instantaneous switching
IP rating
IP00
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD6090K-10
0 in TME stock
Net price for quantities from 1 pcs - 129.46 USDGross price for quantities from 1 pcs - 129.46 USD
Net price for quantities from 10 pcs - 123.30 USDGross price for quantities from 10 pcs - 123.30 USD
Net price for quantities from 50 pcs - 117.68 USDGross price for quantities from 50 pcs - 117.68 USD
Net price for quantities from 100 pcs - 114.23 USDGross price for quantities from 100 pcs - 114.23 USD
No. of pieces (Multiplicity: 1)