+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD700

Manometer; 0.001÷2psi; LCD; Meas.accur: ±0,3%; Interface: USB


Manufacturer: EXTECH

Manufacturer part number:
HD700
TME Symbol:
HD700

Specification

Manufacturer
EXTECH
Type of meter
manometer
Pressure measuring range
0.001...2psi
Kind of display used
LCD
Measurement accuracy
±0,3%
Dimensions
210x75x50mm
Measurement
pressure
Measuring unit
bar, cm H2O, ft H2O, in Hg, in H2O, kg/cm2, kPa, mbar, mm Hg, ozin2, psi
Interface
USB
Software
included
Connectors for the country
Europe, Great Britain
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • display zeroing function
  • HOLD function
  • MIN/MAX/MEDIUM function
Standard equipment
  • hard case
  • power supply
  • USB cable
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.2837 kg

WATCH VIDEO

See other products in this category: Manometers and Pressure Meters EXTECH
*
HD700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.