+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD90-Q951

Signalling column; red/orange/green; LED; 24VDC; 24VAC; IP65; ABS


Manufacturer: AUER SIGNAL

Manufacturer part number:
HD90-Q951
TME Symbol:
HD90-Q951

Specification

Manufacturer
AUER SIGNAL
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
IP rating
IP65
Manufacturer series
Half Dome
Body colour
black
Body material
ABS
Diameter
90mm
Operating temperature
-25...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight200 g
Certificates
EAN code9010082056223
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
HD90-Q951
0 in TME stock
Net price for quantities from 1 pcs - 299.97 USDGross price for quantities from 1 pcs - 299.97 USD
Net price for quantities from 5 pcs - 284.36 USDGross price for quantities from 5 pcs - 284.36 USD
Net price for quantities from 10 pcs - 268.76 USDGross price for quantities from 10 pcs - 268.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.