+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195 004 23

Wire: mains; HDGs; 3G4mm2; Insulation: LSZH; red; Core: Cu; 10.6mm

Manufacturer: TECHNOKABEL

Manufacturer part number:
1195 004 23
TME Symbol:
HDGS-3X4

Specification

Manufacturer
TECHNOKABEL
Type of wire
mains
Kind of cable
HDGs
Cable structure
3G4mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Cable external diameter
10.6mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
Eca
Conform to the norm
FE180 PH90 E30 FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours without colour repetition + ground wire
Core section
4mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-25...85°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Gross weight107 g
Certificates
EAN code5902814482742

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
1195 004 23
344 in TME stock
Net price for quantities from 5 m - 4.91 USDGross price for quantities from 5 m - 4.91 USD
Net price for quantities from 25 m - 4.21 USDGross price for quantities from 25 m - 4.21 USD
Net price for quantities from 50 m - 3.74 USDGross price for quantities from 50 m - 3.74 USD
Net price for quantities from 100 m - 3.27 USDGross price for quantities from 100 m - 3.27 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 m