+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDL15-PL-B

Connector: D-Sub HD; PIN: 15; socket; male; angled 90°; THT


Manufacturer: ADAM TECH

Manufacturer part number:
HDL15-PL-B
TME Symbol:
HDL15-PL-B

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
phosphor bronze
Thread
UNC 4-40
Locking system
screws
Contact plating
gold-plated
Gross weight7.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
HDL15-PL-B
157 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 90 pcs - 0.85 USDGross price for quantities from 90 pcs - 0.85 USD
Net price for quantities from 270 pcs - 0.75 USDGross price for quantities from 270 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs