+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDLS-2416

Display: LED; alphanumeric; 5x7; 5.1mm; No.char: 4; red; 12.7mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDLS-2416
TME Symbol:
HDLS-2416

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
5.1mm
Number of characters
4
Colour
red
Luminosity
12.7mcd
Mounting
THT
Wavelength
637nm
Operating current
0.125A
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDLS-2416
0 in TME stock
Net price for quantities from 1 pcs - 28.03 USDGross price for quantities from 1 pcs - 28.03 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD
Net price for quantities from 10 pcs - 26.05 USDGross price for quantities from 10 pcs - 26.05 USD
Net price for quantities from 20 pcs - 25.95 USDGross price for quantities from 20 pcs - 25.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.