+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDLU-2416

Display: LED; alphanumeric; 5x7; 5.1mm; No.char: 4; red; 3.1mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDLU-2416
TME Symbol:
HDLU-2416

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
5.1mm
Number of characters
4
Colour
red
Luminosity
3.1mcd
Mounting
THT
Wavelength
637nm
Operating current
34mA
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDLU-2416
0 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 5 pcs - 30.89 USDGross price for quantities from 5 pcs - 30.89 USD
Net price for quantities from 10 pcs - 29.85 USDGross price for quantities from 10 pcs - 29.85 USD
Net price for quantities from 20 pcs - 29.65 USDGross price for quantities from 20 pcs - 29.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.