+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDMS2312G0V21

Automation module: softstart; for DIN rail mounting; 110÷230VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
HDMS2312G0V21
TME Symbol:
HDMS2312G0V21

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
terminal block
Operating temperature
-20...65°C
Control voltage
110...230V AC
IP rating
IP00
Rated continuous current
12A
Gross weight500 g
Certificates
EAN code5350035433027
See other products in this category: Soft Starters CARLO GAVAZZI,
*
HDMS2312G0V21
0 in TME stock
Net price for quantities from 1 pcs - 592.81 USDGross price for quantities from 1 pcs - 592.81 USD
Net price for quantities from 5 pcs - 553.29 USDGross price for quantities from 5 pcs - 553.29 USD
Net price for quantities from 10 pcs - 513.77 USDGross price for quantities from 10 pcs - 513.77 USD
No. of pieces (Multiplicity: 1)