+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSM-431C

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 8.6÷14.3mcd

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-431C
TME Symbol:
HDSM-431C

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
8.6...14.3mcd
Common electrode
anode
Dimensions
9.8x15x3.75mm
Mounting
SMD
Wavelength
630nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight50 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-431C
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)