+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSM-531C

Display: LED; 7-segment; 14.2mm; No.char: 1; red; 16mcd; anode; SMD

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-531C
TME Symbol:
HDSM-531C

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Number of characters
1
Colour
red
Luminosity
16mcd
Common electrode
anode
Dimensions
12.5x17x3.75mm
Mounting
SMD
Wavelength
632nm
Gross weight3.5 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-531C
0 in TME stock
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.