+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-0772

Display: LED; alphanumeric; 4x7; 7.4mm; No.char: 1; red; 0.62mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-0772
TME Symbol:
HDSP-0772

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
4x7
Digit height
7.4mm
Number of characters
1
Colour
red
Luminosity
0.62mcd
Mounting
THT
Wavelength
626nm
Operating current
0.12A
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDSP-0772
0 in TME stock
Net price for quantities from 1 pcs - 68.01 USDGross price for quantities from 1 pcs - 68.01 USD
Net price for quantities from 5 pcs - 65.68 USDGross price for quantities from 5 pcs - 65.68 USD
Net price for quantities from 10 pcs - 63.35 USDGross price for quantities from 10 pcs - 63.35 USD
Net price for quantities from 25 pcs - 63.00 USDGross price for quantities from 25 pcs - 63.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.