+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-2132

Display: LED; alphanumeric; 5x7; 4.8mm; No.char: 8; red; 7.5mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-2132
TME Symbol:
HDSP-2132

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
4.8mm
Number of characters
8
Colour
red
Luminosity
7.5mcd
Mounting
THT
Wavelength
626nm
Operating current
0.3A
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDSP-2132
0 in TME stock
Net price for quantities from 1 pcs - 310.91 USDGross price for quantities from 1 pcs - 310.91 USD
Net price for quantities from 5 pcs - 299.27 USDGross price for quantities from 5 pcs - 299.27 USD
Net price for quantities from 10 pcs - 288.79 USDGross price for quantities from 10 pcs - 288.79 USD
Net price for quantities from 20 pcs - 287.58 USDGross price for quantities from 20 pcs - 287.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.